Onsemi FAN5358S710X technical specifications.
| Package/Case | SC |
| Efficiency | 80% |
| Height | 1mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN5358S710X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
