
3 MHz, 600 mA / 1A Synchronous Buck Regulator, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Height | 0.378mm |
| Length | 0.86mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.9V |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.045g |
| Width | 1.16mm |
| RoHS | Compliant |
