The FAN53611AUC123X is an industrial DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-terminal package with a width of 0.86mm and a length of 1.16mm. The device is available in a WLCSP-6 package type and is suitable for industrial applications. It can handle input voltages between 2.3V and 5.5V.
Onsemi FAN53611AUC123X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.86 |
| Length | 1.16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53611AUC123X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.