
Synchronous buck regulator operating at 6MHz, delivering up to 600mA output current with a fixed 1.233V output voltage. Features a high efficiency of 92%, a wide input voltage range from 2.3V to 5.5V, and a compact 0.97mm x 1.37mm x 0.378mm surface mount package. Designed for demanding applications with a broad operating temperature range of -40°C to 85°C and RoHS compliance. Packaged on a 3000-piece tape and reel.
Onsemi FAN5361UC123X technical specifications.
| Efficiency | 92% |
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 0.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.233V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.233V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Switching Frequency-Max | 6MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.045g |
| Width | 1.37mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5361UC123X to view detailed technical specifications.
No datasheet is available for this part.
