
Synchronous buck regulator featuring 6.6MHz switching frequency, 92% efficiency, and a 600mA maximum output current. This surface mount integrated circuit operates from a 2.3V to 5.5V input, providing a fixed 1.82V output. Designed for compact applications with a 0.97mm x 1.37mm x 0.378mm package, it offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, this power management IC is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 0.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Switching Frequency-Max | 6.6MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.045g |
| Width | 1.37mm |
| RoHS | Compliant |
