
Synchronous buck regulator operating at 6MHz, delivering up to 600mA output current with a fixed 1.9V output voltage. Features 92% efficiency and a wide input voltage range of 2.3V to 5.5V. This surface mount device is housed in a compact 0.97mm x 1.37mm x 0.378mm WL-CSP package, ideal for space-constrained applications. Operating temperature range spans -40°C to 85°C, with RoHS compliance and tape and reel packaging for 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5361UC19X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 92% |
| Height | 0.378mm |
| Length | 0.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Synchronous Rectifier | Yes |
| Weight | 0.045g |
| Width | 1.37mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5361UC19X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
