
Synchronous buck regulator operating at 6MHz, delivering up to 600mA output current with a fixed 1.233V output voltage. Features 92% efficiency and a wide input voltage range of 2.3V to 5.5V. This surface mount component boasts a compact 2mm x 2mm x 0.5mm footprint and operates from -40°C to 85°C. Packaged on a 3000-piece tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Height | 0.5mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.233V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.233V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinyBuck™ |
| Synchronous Rectifier | Yes |
| Weight | 0.067g |
| Width | 2mm |
| RoHS | Compliant |
