The FAN5362UC25X is an industrial DC/DC controller from Onsemi, designed for use in a variety of applications. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a 6-terminal package with a bottom terminal position and measures 0.96mm in width and 1.31mm in length. It operates within an input voltage range of 2.7V to 5.5V and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 0.96 |
| Length | 1.31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |