
The FAN5362UC33X is a DC/DC controller from Onsemi with an efficiency of 96%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a fixed voltage of 3.3V and a maximum output current of 500mA. It is available in a VFBGA package type and is mounted using surface mount technology.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 0.5mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.045g |
| Width | 0.96mm |
| RoHS | Compliant |
