
Synchronous buck regulator operating at 3MHz, delivering up to 500mA output current at a fixed 3.3V output voltage. Features 96% efficiency, a 2.7V to 5.5V input voltage range, and a 100% maximum duty cycle. This surface mount component is housed in a compact 2mm x 2mm x 0.5mm package, ideal for space-constrained applications. Operates across a wide temperature range of -40°C to 85°C and is supplied in 3000-unit tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Height | 0.5mm |
| Length | 2mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.067g |
| Width | 2mm |
| RoHS | Compliant |