The FAN5365UC03X is an industrial DC/DC controller from Onsemi, featuring a 9-terminal WLCSP-9 package. It operates within a temperature range of -40°C to 85°C, accepting input voltages between 2.3V and 5.5V. This device is designed for use in power management applications, with a single function and industrial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.27 |
| Length | 1.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |