
The FAN5400UCX is a low dropout linear regulator with an output voltage of 1.8V and a maximum output current of 1.25A. It operates from a supply voltage of 4V to 6V and is packaged in a VFBGA, BGA20,4X5,16 package. The regulator is RoHS compliant and suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Onsemi FAN5400UCX technical specifications.
| Height | 0.378mm |
| Lead Free | Lead Free |
| Length | 1.96mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.073g |
| Width | 1.87mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5400UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
