
The FAN54013UCX is a 1.8V DC/DC controller from Onsemi, designed for lithium-ion battery applications. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 1.45A and a maximum output voltage of 1.9V, with a minimum output voltage of 1.7V. It is available in a VFBGA package, mounted via surface mount technology.
Onsemi FAN54013UCX technical specifications.
| Battery Type | LITHIUM-ION |
| Height | 0.378mm |
| Length | 1.87mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.45A |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.7V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.073g |
| Width | 1.96mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54013UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
