
Single-cell Li-ion switching charger and USB-OTG boost regulator, this power management IC supports a battery pack voltage of 4.5V. Features include a max charge current of 1.45A, max output voltage of 4.4V, and an output current of 550mA. Operating across a wide temperature range of -40°C to 85°C, it offers I2C and USB interfaces, with fault protection for over voltage, over temperature, and short circuit. This surface mount component, packaged on tape and reel, is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN54015UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.5V |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.378mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 1.96mm |
| Max Charge Current | 1.45A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.45A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 550mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.073g |
| Width | 1.87mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54015UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
