USB-Compliant 1.5 A Single-Cell Li-Ion Switching Charger with DBP and OTG Boost, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.05 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |