
USB-Compliant Single Cell Li-Ion Switching Charger with USB-OTG Boost Regulator, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Battery Pack Voltage | 4.5V |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.378mm |
| Interface | I2C, USB |
| Length | 1.96mm |
| Max Charge Current | 1.25A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5402 |
| Weight | 0.073g |
| Width | 1.87mm |
| RoHS | Compliant |
