
1.55A USB-OTG Li-Ion switching charger with power path management. Features 2.3A production test support, 4.2V battery pack voltage, and a 4.2V output voltage. Operates from 4V to 6V supply voltage with a maximum input voltage of 28V. Includes over voltage, over temperature, and short circuit fault protection. Surface mount package with I2C interface, measuring 2.4mm x 2mm x 0.378mm. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FAN54040UCX technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.378mm |
| Interface | I2C |
| Length | 2.4mm |
| Max Charge Current | 1.55A |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.55A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.55A |
| Output Current | 2.3A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00462g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54040UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
