
Surface mount switching charger IC for single-cell Li-Ion batteries, delivering up to 1.55A charge current and 1.55A output current. Features USB-OTG functionality, power path management, and 2.3A production test support. Operates with input voltages from 4V to 6V, supporting battery pack voltages up to 4.2V. Includes over-voltage, over-temperature, and short-circuit fault protection. Interface via I2C, with a compact 2.4mm x 2mm x 0.378mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN54041UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.378mm |
| Interface | I2C |
| Length | 2.4mm |
| Max Charge Current | 1.55A |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.55A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 10mA |
| Output Current | 2.3A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00462g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54041UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN54041UCX
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
