
1.55A USB-OTG Li-Ion switching charger with power path management, supporting 2.3A production test output. Features include a 4.2V battery pack voltage, 1.55A max charge and output current, and a 4.2V output voltage. Operates from 4V to 6V supply voltage with a max input voltage of 28V. Integrated fault protection for over voltage, over temperature, and short circuit conditions. This surface mount component has a 2.4mm x 2mm x 0.378mm footprint and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN54047UCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.378mm |
| Interface | I2C |
| Length | 2.4mm |
| Max Charge Current | 1.55A |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.55A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.55A |
| Output Current | 2.3A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00462g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54047UCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN54047UCX
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
