
Single-cell Li-ion switching charger with USB-OTG boost regulator. Features dual-power input, I2C interface, and 1.5A max charge current. Operates from 4V to 9.5V supply voltage, with a max input voltage of 20V. Includes over voltage, over temperature, and short circuit fault protection. Surface mount package with dimensions of 2.46mm x 2.26mm x 0.378mm, supplied on tape and reel.
Onsemi FAN54300UCX technical specifications.
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.378mm |
| Interface | I2C |
| Length | 2.46mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.4V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 6V |
| Output Current | 300mA |
| Output Voltage | 5.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.091g |
| Width | 2.26mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN54300UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
