Onsemi FAN54511AUCX technical specifications.
| Number of Terminals | 63 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 13.25 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN54511AUCX to view detailed technical specifications.
No datasheet is available for this part.