
The FAN5601MP13X is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a maximum supply voltage of 5.5V. The device is RoHS compliant and has a synchronous rectifier of no. It is available in a surface mount package with a width of 3mm and is packaged in tape and reel.
Onsemi FAN5601MP13X technical specifications.
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5601MP13X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
