The FAN5601MP18X_Q is a 1.8V step down charge pump from Onsemi. It can supply up to 250mA of current and operates within a supply voltage range of 2.2 to 5.5V. The device is specified to function within an operating temperature range of -40 to 85°C. The FAN5601MP18X_Q has a typical efficiency of 85% and a maximum supply current of 0.03A.
Checking distributor stock and pricing after the page loads.
| Function | Step Down |
| Output Voltage | 1.8V |
| Output Current | 250(Max)mA |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Efficiency | 85(Typ)% |
| Maximum Supply Current | 0.03(Typ)mA |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |