
Regulated step-up/step-down DC-DC converter with charge pump topology. Features a 1MHz switching frequency, 5V fixed output voltage, and up to 200mA maximum output current. Operates from a 2.7V to 5.5V input voltage range, with a minimum supply voltage of 1.8V. Packaged in a 3mm x 3mm x 0.8mm surface mount component, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Frequency | 1MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.129g |
| Width | 3mm |
| RoHS | Compliant |
