Onsemi FAN5607HMPX technical specifications.
| Frequency | 1MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 400mA |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 30mA |
| Output Voltage | 3.62V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5607HMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
