Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5608DHMPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 12 |
| Output Current | 20mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.21g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5608DHMPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
