
The FAN5608HMPX is a dual 24V boost LED driver from Onsemi, operating at a frequency of 500kHz. It is a surface mount device with a maximum supply current of 100uA and a nominal supply current of 100uA. The IC is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It is packaged in tape and reel quantities.
Onsemi FAN5608HMPX technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5608HMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
