
The FAN5608MPX is a dual-output boost LED driver IC from Onsemi, operating at frequencies up to 500kHz. It is designed for surface mount applications and is compliant with RoHS regulations. The device is capable of producing an output voltage of 24V and can withstand operating temperatures between -40°C and 85°C.
Onsemi FAN5608MPX technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5608MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
