Onsemi FAN5609MPX technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5609MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
