
Surface mount LED driver IC with four parallel outputs, each capable of delivering 21mA at up to 6V. Operates from a 2.7V to 5.5V input voltage range, achieving 91% efficiency. Features a low 2µA supply current and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Onsemi FAN5610MPX technical specifications.
| Current Rating | 21mA |
| Efficiency | 91% |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 21mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5610MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
