Onsemi FAN5611S7X technical specifications.
| Package/Case | SC |
| Current Rating | 40mA |
| Efficiency | 90% |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 40mA |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5611S7X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
