
The FAN5613MPX is a 4-channel LED driver IC from Onsemi, suitable for use in applications with input voltages between 3.3V and 5.5V. It can supply up to 40mA per channel, with a total power dissipation of 700mW. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The FAN5613MPX is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance.
Onsemi FAN5613MPX technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 40mA |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5613MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
