
The FAN5614S7X is a dual-channel LED driver IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compatible with RoHS standards. This IC supports a maximum input voltage of 5.5V and a minimum input voltage of 3.3V, with a maximum output voltage of 6V. The device features a power dissipation of 190mW and a maximum supply current of 20mA.
Sign in to ask questions about the Onsemi FAN5614S7X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN5614S7X technical specifications.
| Package/Case | SC |
| Current Rating | 160mA |
| Efficiency | 90% |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 20mA |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5614S7X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
