
The FAN5616MPX is a 3-channel charge pump LED driver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. This surface-mount device is packaged in tape and reel format and is compliant with RoHS regulations. The IC supports a frequency of up to 1.2MHz and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |