Onsemi FAN5617MPX technical specifications.
| Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyWire™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5617MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
