
The FAN5622SX is a dual LED driver IC from Onsemi, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum input voltage of 5.5V and a maximum supply current of 800uA. It has two outputs, each capable of sourcing 30mA. The FAN5622SX is suitable for use in a variety of applications, including LED lighting and display drivers.
Onsemi FAN5622SX technical specifications.
| Package/Case | SOT-23-6 |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 6 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 132mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5622SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
