Onsemi FAN5624UMPX technical specifications.
| Current Rating | 30mA |
| Dimming | Single-Wire |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 6 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 132mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5624UMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
