
The FAN5632MPX is a surface mount DC/DC regulator with an adjustable output voltage of 1.5V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in tape and reel quantities of 3000 and features a width of 3mm. The FAN5632MPX is a lead-free device with a maximum input voltage of 5.5V and a maximum supply voltage of 5.5V.
Onsemi FAN5632MPX technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5632MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
