The FAN5640S7X is a dual-channel PWM driver IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum output voltage of 5V and a maximum supply voltage of 20V. Each channel can handle a maximum output current of 25mA, with a total output current of 50mA. The IC is packaged in a SC package type, with a package quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Current Rating | 30mA |
| Dimming | PWM |
| Length | 2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 3 kHz |
| Output Current | 50mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.028g |
| RoHS | Compliant |
