
The FAN5645MPX is a single-channel LED driver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a switching frequency of up to 77kHz and can supply a maximum of 20mA per channel. The device is lead-free and RoHS compliant, packaged in tape and reel quantities of 3000. It can be used in applications where a low supply current of 55uA is required, with a maximum operating voltage of 5.5V.
Onsemi FAN5645MPX technical specifications.
| Frequency | 77kHz |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 77kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5645MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
