
The FAN5646S701X is a single-channel switch from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with an input voltage between 2.7V and 5.5V and has a maximum supply current of 35uA. The switch is RoHS compliant and available in a TSSOP package, packaged on a tape and reel. It is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 35uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyWire™ |
| Switching Frequency-Max | 10MHz |
| Weight | 23g |
| RoHS | Compliant |