
Programmable indicator LED blinker IC with single-wire interface. Features 2.7V to 5.5V input voltage range, 20mA output current per channel, and PWM dimming. Operates from -40°C to 85°C with a maximum supply current of 20mA. Surface mount package, 3000 units per tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi FAN5646UC00X technical specifications.
| Current Rating | 20mA |
| Dimming | PWM |
| Height | 625um |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 220uA |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 22mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyWire™ |
| Switching Frequency-Max | 10MHz |
| Weight | 0.042g |
| RoHS | Compliant |
No datasheet is available for this part.
