
The FAN5701UC20X is a surface mount power management IC with a 16-pin WLCSP package. It operates over a temperature range of -40°C to 85°C and can withstand supply voltages up to 5.5V. The device is suitable for surface mount applications and is constructed with plastic material. It has a seated plane height of 0.63mm maximum and a pin pitch of 0.4mm.
Onsemi FAN5701UC20X technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 16 |
| PCB | 16 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN5701UC20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.