
6-LED driver IC featuring a PWM dimming interface. Operates with input voltages from 2.7V to 5V, delivering up to 180mA output current per channel. Utilizes a charge pump topology with a 1.2MHz frequency. Designed for surface mount applications, packaged in a 3000-piece tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15mA |
| Dimming | PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 180mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 180mA |
| Output Current per Channel | 15mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.177g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN5701UMP15X
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
