Onsemi FAN5701UMP20X technical specifications.
| Current Rating | 20mA |
| Dimming | PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 180mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 180mA |
| Output Current per Channel | 20mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.177g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5701UMP20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.