
6-channel LED driver IC featuring an I²C interface. Operates with input voltages from 2.7V to 5V, supporting a maximum supply voltage of 5.5V. Delivers up to 180mA high-level output current per channel with a 4V output voltage. Utilizes a charge pump topology and operates at a 1.5MHz frequency. Designed for surface mount applications with a 625µm height and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8mA |
| Frequency | 1.5MHz |
| Height | 625um |
| High Level Output Current | 180mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current | 180mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.047g |
| RoHS | Compliant |
