
The FAN5702UC15X is a 6-channel I²C PWM dimming driver with a frequency of 1.2MHz. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device has a maximum supply voltage of 5.5V and a maximum supply current of 4.4mA. It is available in a VFBGA-16 package, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Dimming | I²C, PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 180mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.047g |
| RoHS | Compliant |
