
Synchronous boost LED driver IC featuring PWM dimming and 1.8MHz operating frequency. Supports 2 channels with 25mA output current per channel, delivering up to 8.5V output voltage. Operates from a 2.3V to 5.5V input voltage range, with a nominal input of 3.7V. Surface mount component with 3000 units per tape and reel, RoHS compliant.
Onsemi FAN5776UCX technical specifications.
| Dimming | PWM |
| Frequency | 1.8MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 3.5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.7V |
| Number of Channels | 2 |
| Number of Outputs | 5 |
| Operating Frequency | 1.8 MHz |
| Operating Supply Voltage | 3.7V |
| Output Current | 100mA |
| Output Current per Channel | 25mA |
| Output Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.06g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5776UCX to view detailed technical specifications.
No datasheet is available for this part.
