Onsemi FAN5902MPX technical specifications.
| Efficiency | 92% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.209g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN5902MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
