Onsemi FAN5904BUC01X technical specifications.
| Efficiency | 95% |
| Height | 625um |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.3A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.047g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5904BUC01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
